| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM28DCWN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCM28DCWN |
GCM28DCWN
| Heilind Number: | SULGCM28DCWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM28DCWN |
| ECAD Model: |
Specifications
Detailed Description
The GCM28DCWN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and gold-plated phosphor bronze contacts, it ensures reliable signal transmission at up to 950VAC and 3A current. Featuring a hairpin contact type and straight orientation, it offers secure connectivity with 56 positions across 2 rows. The termination method is through-hole, with a tail length of 3.18mm for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector guarantees durability in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. Trust the GCM28DCWN for efficient and robust interconnect solutions in your electronic designs.

