GCM28DCWS

Heilind Number:SULGCM28DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCWS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DCWS

Detailed Description

The GCM28DCWS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, this connector is suitable for power and signal transmission. Its 2-row, 56-position configuration allows for versatile connectivity options, while the straight orientation and side-hole mount type facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, it guarantees performance stability. The connector's hairpin contact design and 3.96mm pitch ensure secure and efficient connections. With matte tin termination plating for added durability, it meets the highest standards for quality and reliability. Perfect for aerospace, defense, and industrial applications, the GCM28DCWS is a top choice for engineers seeking superior board-to-board connectivity solutions.