GCM28DCWT

Heilind Number:SULGCM28DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DCWT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DCWT

Detailed Description

The GCM28DCWT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and a total of 56 gold-plated contacts, this connector ensures reliable connectivity in even the most rugged environments. Featuring a female gender, threaded mount type, and through-hole termination method, it offers secure attachment to PCBs. The contact material of phosphor bronze and termination plating of matte tin guarantee durability and efficient signal transmission. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in various industrial settings. With a voltage rating of 950 VAC and an amperage of 3A, this connector meets stringent performance standards. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4mm (.37 in), allows for space-efficient PCB layout. Perfect for applications requiring high reliability and signal integrity, the GCM28DCWT is a vital component in advanced electronic systems.