GCM28DKAH

Heilind Number:SULGCM28DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKAH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DKAH

Detailed Description

The GCM28DKAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a low amperage rating of 3A and a high voltage tolerance of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The connector offers a dual-row design with 56 positions, allowing for efficient data transfer. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs. The contact material is gold-plated for enhanced conductivity, while the termination method is through-hole for secure attachment. With a wide operating temperature range of -65 to 125°C and a connector height of 13.97mm, the GCM28DKAH is a versatile solution for rugged industrial applications.