GCM28DKAI

Heilind Number:SULGCM28DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DKAI

Detailed Description

The GCM28DKAI features a female board-to-board PCB connector designed for high-performance applications. With two rows of contacts and a pitch of 3.96mm, this connector offers reliable connectivity in a compact form factor. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at an impressive 950VAC and 3A, it meets stringent voltage and current requirements. The right-angle orientation and threaded mount type make it easy to install and secure on the PCB. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in harsh environments. Its 56 positions and cantilever contact type provide ample connectivity options. The connector's slim profile, measuring 13.97mm in height and 9.4mm in width, saves space on the PCB. Overall, the GCM28DKAI is a high-quality, high-reliability connector essential for demanding electronic systems.