GCM28DKAS

Heilind Number:SULGCM28DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKAS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DKAS

Detailed Description

Introducing the GCM28DKAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 inches), allowing for secure connections in tight spaces. Constructed with PA9T housing and contact material made of durable phosphor bronze with gold plating, it ensures excellent conductivity and reliability. With a maximum voltage rating of 950VAC and an amperage of 3A, this connector is suitable for power and signal transmission. The right-angle orientation and side-hole mount type offer versatility in installation. Operating in a wide temperature range from -65 to 125°C, it is perfect for harsh environments. With 56 positions and cantilever contact type, it provides ample connectivity options. The matte tin termination plating guarantees long-term durability. Ideal for industrial and commercial electronics, the GCM28DKAS meets the highest standards of performance and quality.