GCM28DKDD

Heilind Number:SULGCM28DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKDD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DKDD

Detailed Description

Introducing the GCM28DKDD, a high-performance female board-to-board PCB connector designed for demanding electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 950VAC. With two rows of 56 Cantilever contacts on a 3.96mm pitch, it offers ample connectivity options. The straight orientation and thru-hole termination method with a tail length of 4.06mm provide easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, the GCM28DKDD guarantees performance in harsh environments. Its compact design, measuring just 9.4mm in width and 15.49mm in height, makes it suitable for space-constrained applications. With Matte Tin termination plating and compliance to RoHS standards, this connector is not only high-performing but also environmentally friendly. Trust the GCM28DKDD for secure and efficient board-to-board connections in your electronic devices.