GCM28DKDI

Heilind Number:SULGCM28DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKDI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DKDI

Detailed Description

Introducing the GCM28DKDI, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T & Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender, threaded mount type, and cantilever contact type, it offers secure and stable connections. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity, while the termination method of Thru Hole and pitch of 3.96mm make installation a breeze. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of industrial settings. The connector's 56 positions, 2 rows, and tail length of 4.06mm provide ample connectivity options. Measuring at .61in in height and 9.4mm in width, it's compact yet efficient. The termination plating of Matte Tin ensures durability and longevity. Whether it's for aerospace, military, or telecommunications applications, the GCM28DKDI is the perfect choice.