GCM28DKDS

Heilind Number:SULGCM28DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKDS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DKDS

Detailed Description

Introducing the GCM28DKDS, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 3.96mm (.156 in) and 56 positions spread across 2 rows, this connector offers reliable connectivity in a compact form. The female gender and side hole mount type make it easy to integrate into your PCB layout. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it ensures excellent signal transmission and durability. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its cantilever contact type and straight orientation provide secure connections, while the termination method of thru-hole and termination plating of matte tin guarantee stability during assembly. With a connector height of 15.49mm and width of 9.4mm (.37 in), it offers a perfect balance of space-saving design and functionality. Whether for industrial, aerospace, or telecommunications applications, the GCM28DKDS is a reliable solution for your connectivity needs.