GCM28DKDT

Heilind Number:SULGCM28DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKDT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DKDT

Detailed Description

Introducing the GCM28DKDT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and precision phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the most stringent power requirements. The cantilever contact type and threaded mount offer secure and stable connections, while the thru-hole termination method simplifies installation. With 56 positions arranged in two rows and a pitch of 3.96mm, it provides ample connectivity options for your PCB designs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for both industrial and commercial applications. Its compact design, measuring only 15.49mm in height and 9.4mm in width, allows for space-efficient integration onto PCBs. The matte tin termination plating ensures long-term durability. Trust the GCM28DKDT for your connectivity needs.