GCM28DKED

Heilind Number:SULGCM28DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKED
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DKED

Detailed Description

Introducing the GCM28DKED, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures reliable power transmission. Featuring a female gender, right-angle orientation, and cantilever contact type, it offers efficient connectivity in tight spaces. The PA9T and phosphor bronze construction, along with gold plating, guarantees excellent conductivity and durability. With a 56-position layout and 3A amperage, it meets the requirements of complex electronic systems. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its clearance hole mount type and matte tin termination plating further enhance its versatility. Trust the GCM28DKED for seamless and robust PCB connections in aerospace, defense, and industrial applications.