GCM28DKEH

Heilind Number:SULGCM28DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DKEH

Detailed Description

Featuring a robust design, the GCM28DKEH PCB Connector is engineered for high-performance connectivity in demanding environments. With a female gender and two rows, this connector ensures secure and efficient board-to-board or card edge connections. The clearance hole mount type and thru-hole termination method guarantee easy installation. Constructed with PA9T and Phosphor Bronze, and boasting gold contact plating, it offers superior conductivity and durability. Operating at an amperage of 3A and voltage of 950VAC, it meets stringent performance requirements. The cantilever contact type and right-angle orientation further enhance its versatility. With 56 positions and a tail length of 4.57mm, it accommodates multiple connections with ease. Its wide operating temperature range of -65 to 125°C makes it suitable for diverse applications. The connector's compact dimensions of 13.97mm in height and 9.4mm in width, along with matte tin termination plating, ensure seamless integration onto PCBs. Ideal for high-reliability systems, the GCM28DKEH is a key component in ensuring efficient and durable connectivity in various electronic devices.