GCM28DKEN

Heilind Number:SULGCM28DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DKEN

Detailed Description

Featuring a robust construction, the GCM28DKEN Board to Board PCB Connector is designed for high-performance applications. With a female gender and two rows, it offers secure connectivity. The contacts, made of PA9T and durable Phosphor Bronze with Gold plating, ensure reliable signal transmission. Operating at a maximum amperage of 3A and voltage of 950VAC, it meets stringent power requirements. The cantilever contact type and right-angle orientation facilitate easy mating in tight spaces. With 56 positions and a pitch of 3.96mm, this connector provides ample connectivity options. Its thru-hole termination method and matte tin plating guarantee excellent solderability. Supporting an operating temperature range of -65 to 125°C, it is suitable for harsh environments. Compact in size, with a height of 13.97mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Whether used in industrial machinery, telecommunications, or aerospace systems, the GCM28DKEN ensures seamless data transfer and signal integrity. Trust in its high reliability and performance for your critical connectivity needs.