| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM28DKES |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCM28DKES |
GCM28DKES
| Heilind Number: | SULGCM28DKES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM28DKES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM28DKES, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity even in harsh environments. With a current rating of 3A and voltage capability up to 950VAC, it meets the most stringent power transmission requirements. The two-row, 56-position layout with a 3.96mm pitch allows for efficient signal transmission. Its right-angle orientation and side-hole mount type offer versatility in installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Trust in the GCM28DKES for secure and durable connectivity in your electronic devices.

