GCM28DKET

Heilind Number:SULGCM28DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKET
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DKET

Detailed Description

The GCM28DKET is a high-performance board-to-board PCB connector designed for reliable connectivity in demanding applications. With a pitch of 3.96mm (.156 in) and 56 positions across 2 rows, this female connector offers ample connectivity options. Its cantilever contact type, made of PA9T and Phosphor Bronze with gold plating, ensures excellent signal transmission and durability. Operating at voltages up to 950 VAC and amperages of 3A, it meets stringent performance requirements. The connector, featuring a threaded mount and thru-hole termination method, guarantees secure and stable assembly. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. Its compact design, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained applications. The termination plating of matte tin further enhances its reliability. Perfect for industrial and electronic devices, the GCM28DKET offers a dependable solution for your connectivity needs.