GCM28DKJH

Heilind Number:SULGCM28DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKJH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DKJH

Detailed Description

Introducing the GCM28DKJH, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic applications. This female connector features two rows, ensuring secure attachment, with a clearance hole mount type for easy installation. The termination method is through-hole, enhancing stability. Crafted with durable phosphor bronze contacts plated in gold, it guarantees reliable signal transmission at an amperage of 3A and a voltage of 950VAC. With a pitch of 3.96mm (.156in) and cantilever contact type, it offers efficient power delivery. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a connector height of 13.97mm (.55in) and width of 9.4mm (.37in), makes it ideal for space-constrained PCB layouts. Trust the GCM28DKJH for robust and high-speed connectivity in your electronic systems.