GCM28DKJI

Heilind Number:SULGCM28DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKJI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DKJI

Detailed Description

This high-performance PA9T & Phosphor Bronze 2-row female connector, GCM28DKJI, is designed for demanding applications where reliability is paramount. With a current rating of 3A and a voltage capability of 950VAC, it ensures robust power delivery. The cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable board-to-board connections. With 56 positions and a pitch of 3.96mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and a width of 9.4mm, makes it ideal for space-constrained applications. The connector's matte tin termination plating ensures compatibility with various PCB types. Whether used in hi-rel or standard applications, the GCM28DKJI connector guarantees high performance and reliability.