| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM28DKJN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM28DKJN |
GCM28DKJN
| Heilind Number: | SULGCM28DKJN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM28DKJN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM28DKJN, a high-performance PA9T & Phosphor Bronze female connector designed for reliable board-to-board connections. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for demanding applications. Featuring two rows of 56 cantilever contacts with gold plating, it ensures optimal signal transmission. The 3.96mm pitch and right-angle orientation offer easy installation in tight spaces. With a wide operating temperature range of -65 to 125°C and durable matte tin termination plating, it guarantees long-term performance. The compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for compact PCB layouts. Trust the GCM28DKJN for secure and efficient connectivity in your electronic designs.

