GCM28DKJT

Heilind Number:SULGCM28DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKJT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DKJT

Detailed Description

Introducing the GCM28DKJT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage capacity of 950VAC, it's suitable for critical electronic systems. The cantilever contact type and right-angle orientation provide secure connectivity in tight spaces. With 56 positions and 2 rows, it offers ample connectivity options. Threaded mounting and thru-hole termination method guarantee easy and robust installation. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves valuable PCB space. With matte tin termination plating ensuring long-term durability, this connector is a reliable solution for mission-critical systems.