GCM28DKMD

Heilind Number:SULGCM28DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKMD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DKMD

Detailed Description

The GCM28DKMD is a high-performance board-to-board PCB connector designed for reliable and durable connections in demanding environments. Featuring two rows with a total of 56 positions, this female connector offers a secure fit via clearance hole mount type and wire wrap termination method. Constructed with PA9T and phosphor bronze materials, it ensures optimal conductivity and corrosion resistance. The gold-plated contacts with a cantilever design guarantee low contact resistance and high signal integrity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent industry standards. Operating temperature range of -65 to 125°C, along with matte tin termination plating, further enhances its durability. Perfect for applications requiring high reliability, such as aerospace or industrial systems, the GCM28DKMD is a top choice for professionals seeking quality connectors.