GCM28DKMH

Heilind Number:SULGCM28DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKMH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DKMH

Detailed Description

Introducing SKU GCM28DKMH, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector features two rows with a pitch of 3.96mm, allowing for secure and efficient connections. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal transmission tasks. Its cantilever contact type and straight orientation provide reliable mating in tight spaces. Operating in temperatures ranging from -65 to 125°C, it's designed for durability. The termination method is wire wrap, and the termination plating is matte tin, guaranteeing strong and lasting connections. With a compact size, measuring just 15.49mm in height and 9.4mm in width, the GCM28DKMH is ideal for space-constrained PCB layouts. Trust in this connector for robust and dependable board-to-board connections in your electronic designs.