GCM28DKMI

Heilind Number:SULGCM28DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKMI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DKMI

Detailed Description

The GCM28DKMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 950 VAC, it meets stringent performance requirements. Its cantilever contact type and threaded mounting offer secure and stable connectivity. With 56 female contacts arranged in two rows at a pitch of 3.96mm, it provides ample connectivity options. The connector is designed for an operating temperature range of -65 to 125°C, making it suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. The termination method using wire wrap and matte tin plating ensure efficient installation and durability. Ideal for aerospace, defense, and industrial applications, the GCM28DKMI guarantees high-reliability performance in mission-critical systems.