GCM28DKMN

Heilind Number:SULGCM28DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKMN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DKMN

Detailed Description

The GCM28DKMN is a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures excellent conductivity and durability. With a pitch of 3.96mm and 56 positions spread across two rows, it offers versatile connectivity options. The cantilever contact type and straight orientation facilitate easy mating. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The termination method is wire wrap, and the termination plating is matte tin, providing secure and stable connections. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The GCM28DKMN is RoHS compliant and an excellent choice for high-reliability electronic systems.