GCM28DKMT

Heilind Number:SULGCM28DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DKMT

Detailed Description

Introducing the GCM28DKMT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with gold plating, ensuring reliable conductivity and durability. With an amperage rating of 3A and voltage capability of 950VAC, it meets stringent electrical requirements. The two-row, 56-position design with a 3.96mm pitch allows for efficient signal transmission. The termination method is wire wrap, and the connector is mounted securely with threaded fasteners. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and cantilever contact type offer ease of use. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution. Additionally, with matte tin termination plating, it ensures solderability. Ideal for aerospace, defense, and industrial applications, the GCM28DKMT is a reliable choice for high-reliability connectivity needs.