GCM28DKND

Heilind Number:SULGCM28DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKND
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DKND

Detailed Description

Introducing the GCM28DKND, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. Featuring a 3A amperage rating and a voltage withstand of 950VAC, it is suitable for power and data-intensive systems. The cantilever contact design and straddle orientation provide secure mating, while the clearance hole mount type and card extender termination method offer easy installation. With two rows of 56 positions each, it allows for versatile connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Trust the GCM28DKND for seamless board-to-board connections in aerospace, defense, and other high-reliability applications.