GCM28DKNH

Heilind Number:SULGCM28DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKNH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DKNH

Detailed Description

Introducing the GCM28DKNH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Rated for 3A and 950VAC, it offers robust power transmission. The 2-row, 56-position layout with a pitch of 3.96mm allows for efficient signal routing. Gold-plated contacts guarantee low contact resistance and high conductivity. Its cantilever contact type and straddle orientation provide secure mating. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. The matte tin termination plating ensures solderability and durability. Measuring 13.97mm in height and 9.4mm in width, it is compact yet highly functional. Ideal for aerospace, defense, and industrial applications, the GCM28DKNH is a reliable solution for your connectivity needs.