GCM28DKNI

Heilind Number:SULGCM28DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKNI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DKNI

Detailed Description

The GCM28DKNI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows for enhanced connectivity, this female connector ensures secure and reliable connections. Its termination method via card extender and contact material of Phosphor Bronze with Gold plating guarantee excellent conductivity and durability. With a pitch of 3.96mm, it offers precise alignment on the PCB. Operating at high voltages of up to 950VAC, and with an amperage of 3A, it is suitable for power and signal transmission. The Cantilever contact type and straddle orientation further enhance its stability. With 56 positions and a tail length of 15.37mm, it accommodates complex PCB layouts. This connector, with an operating temperature range of -65 to 125°C, meets stringent performance requirements. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, saves space on the board. The termination plating of Matte Tin ensures compatibility with RoHS regulations. In the category of high-reliability connectors, the GCM28DKNI stands out as a top choice for aerospace, defense, and industrial applications.