GCM28DKNS

Heilind Number:SULGCM28DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKNS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DKNS

Detailed Description

Featuring a robust construction for reliable performance, the GCM28DKNS Board To Board PCB Connector is designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows, this connector offers 56 positions for seamless connectivity. Its female gender, side hole mount type, and card extender termination method make it versatile for various setups. The contact material, made of Phosphor Bronze with gold plating, ensures excellent conductivity and durability. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The cantilever contact type and straddle orientation provide secure mating, while the matte tin termination plating enhances solderability. Compact in size with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), this connector is ideal for space-constrained PCB layouts. Trust the GCM28DKNS for high-quality, high-reliability connections in your electronic designs.