GCM28DKNT

Heilind Number:SULGCM28DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKNT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DKNT

Detailed Description

The GCM28DKNT is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it offers robust power transmission capabilities. The female connector has two rows of 56 positions each, making it suitable for complex PCB layouts. Its threaded mount type and card extender termination method provide secure and stable connections. The Cantilever contact type and gold-plated contacts guarantee low contact resistance and high durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet reliable solution for your connectivity needs. With matte tin termination plating, it meets RoHS compliance standards. Trust the GCM28DKNT for high-reliability connections in your critical applications.