GCM28DKRH

Heilind Number:SULGCM28DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKRH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DKRH

Detailed Description

Introducing the GCM28DKRH, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows with a total of 56 positions, ensuring secure and reliable connections. Engineered with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. The cantilever contact type with gold plating guarantees optimal signal transmission, while the clearance hole mount type and card extender termination method facilitate easy installation. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its compact design, with dimensions of 13.97 mm in height and 9.4 mm in width, makes it ideal for space-constrained PCB layouts. Trust the GCM28DKRH for seamless and efficient board-to-board connections in your electronic systems.