GCM28DKRI

Heilind Number:SULGCM28DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKRI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DKRI

Detailed Description

Introducing the GCM28DKRI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission and longevity. With a current rating of 3A and a high voltage tolerance of 950VAC, it is suitable for power and data-intensive systems. The orientation of the female connector is straddle, with two rows of 56 positions each, allowing for efficient board mating. Its threaded mount type and card extender termination method guarantee secure and stable connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial environments. Measuring at 13.97mm in height and 9.4mm in width, with a pitch of 3.96mm, it offers easy integration into PCB designs. The matte Tin termination plating adds further durability to withstand harsh conditions. Trust in the GCM28DKRI for high-reliability connectivity in your critical systems.