GCM28DKRN

Heilind Number:SULGCM28DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKRN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DKRN

Detailed Description

The SKU GCM28DKRN boasts a female, two-row connector with 56 positions, designed for high-reliability board-to-board and card edge connectivity. Crafted from PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission with a current rating of 3A and voltage capability up to 950VAC. Its cantilever contact type and straddle orientation offer secure mating, while the termination method of Card Extender with Matte Tin plating guarantees durability. With a pitch of 3.96mm (.156 inches) and operating temperature range of -65 to 125°C, this component is suitable for demanding industrial applications. Compact in size with dimensions of 13.97mm (.55 inches) in height and 9.4mm (.37 inches) in width, it provides efficient PCB integration. Trust in the GCM28DKRN for reliable and high-performance connectivity solutions.