GCM28DKRS

Heilind Number:SULGCM28DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKRS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DKRS

Detailed Description

Our GCM28DKRS connector offers reliable and efficient board-to-board connectivity in demanding environments. With a pitch of 3.96mm (.156in) and two rows of 28 contacts, it ensures secure data and power transmission. Featuring a female gender, side hole mount type, and card extender termination method, installation is straightforward. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating at up to 950VAC and 3A, it's suitable for high-power applications. With a cantilever contact type and straddle orientation, signal integrity is maintained. The connector's rugged design, with a wide operating temperature range of -65 to 125°C, ensures reliability in harsh conditions. Its compact size, measuring 13.97mm (.55in) in height and 9.4mm (.37in) in width, makes it ideal for space-constrained PCB layouts. The matte tin termination plating enhances durability. Whether in aerospace, defense, or industrial settings, the GCM28DKRS is a dependable choice for critical connections.