GCM28DKRT

Heilind Number:SULGCM28DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKRT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:56
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DKRT

Detailed Description

Featuring a robust construction, the GCM28DKRT PCB Connector ensures reliable connectivity in demanding environments. Crafted with PA9T and Phosphor Bronze materials, it offers exceptional durability and performance. With a 3A amperage and 950VAC voltage rating, this connector is ideal for high-power applications. The female gender, threaded mount type, and cantilever contact type make it easy to install and maintain. Boasting 56 positions across 2 rows, it provides ample connectivity options. The termination method of Card Extender with Matte Tin plating guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, allows for efficient PCB integration. Trust in the GCM28DKRT for superior board-to-board and card edge connections in your projects.