| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM28DKSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM28DKSD |
GCM28DKSD
| Heilind Number: | SULGCM28DKSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM28DKSD |
| ECAD Model: |
Specifications
Detailed Description
Featuring high-performance PA9T and Phosphor Bronze construction, the GCM28DKSD connector is designed for demanding applications. With a dual-row configuration, it offers 56 female contact positions, each plated with gold for optimal conductivity. The cantilever contact type ensures secure connections, while the clearance hole mount type and thru-hole termination method simplify installation. Operating at voltages of up to 950 VAC and temperatures ranging from -65 to 125 °C, this connector guarantees reliability in harsh environments. Its compact design, with a connector height of just 15.49 mm and a width of 9.4 mm, makes it suitable for various board-to-board PCB and card edge connectivity needs. Trust the GCM28DKSD for efficient and durable electronic interconnect solutions.

