GCM28DKSH

Heilind Number:SULGCM28DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DKSH

Detailed Description

Introducing the GCM28DKSH, a high-performance board-to-board PCB connector designed for optimal signal transmission. This female connector features two rows with a pitch of 3.96mm (.156 in), accommodating 56 positions for versatile connectivity. Its cantilever contact type, made of PA9T and Phosphor Bronze and plated with gold, ensures reliable conductivity, even in high-voltage applications up to 950VAC. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained PCB layouts. Trust the GCM28DKSH for robust and durable board-to-board connections in your electronic systems.