GCM28DKSS

Heilind Number:SULGCM28DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKSS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DKSS

Detailed Description

The GCM28DKSS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector ensures reliable power and signal transmission. Featuring two rows with a total of 56 positions, it offers ample connectivity options. The female gender and side hole mount type make it versatile for various PCB designs. Constructed with PA9T and Phosphor Bronze materials, and gold-plated contacts, it guarantees durability and excellent conductivity. The cantilever contact type and straight orientation facilitate easy mating. With a tail length of 4.83mm and an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Termination is done through reliable thru-hole connections with matte tin plating. Ideal for aerospace, military, and industrial applications, the GCM28DKSS meets the highest standards of performance and reliability.