GCM28DKUH

Heilind Number:SULGCM28DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKUH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DKUH

Detailed Description

Introducing the GCM28DKUH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 56 positions, allowing for efficient signal transmission. Built with PA9T and plated with gold, it ensures reliable conductivity and durability. The contact material, phosphor bronze, further enhances its performance. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power systems. Its cantilever contact type and right-angle orientation offer easy mating in tight spaces. The termination method is through-hole, with a tail length of 6.35mm, providing secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. Terminated with matte tin, it meets industry standards for RoHS compliance. Trust the GCM28DKUH for your critical connectivity needs in aerospace, defense, and industrial applications.