GCM28DKUI

Heilind Number:SULGCM28DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKUI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DKUI

Detailed Description

Introducing the GCM28DKUI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 950VAC. With a compact two-row design and threaded mounting, it offers secure and space-efficient connectivity. The cantilever contact type, gold-plated for optimal conductivity, guarantees stable signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its right-angle orientation and 56 positions make it versatile for various PCB layouts. With a tail length of 6.35mm and a low connector height of 13.97mm, it is suitable for compact electronic devices. The matte tin termination plating ensures durability and longevity. Trust the GCM28DKUI for your critical connectivity needs.