| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM28DKUN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM28DKUN |
GCM28DKUN
| Heilind Number: | SULGCM28DKUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM28DKUN |
| ECAD Model: |
Specifications
Detailed Description
The GCM28DKUN is a high-performance PA9T & Phosphor Bronze female connector, ideal for demanding applications. With a 3A amperage and a voltage rating of 950VAC, this connector ensures reliable power transmission. Featuring two rows with 56 cantilever contacts, it offers secure connectivity. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. Designed for through-hole mounting and right-angle orientation, it facilitates easy PCB assembly. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 13.97mm x 9.4mm, it is space-efficient on the PCB. The matte tin termination plating enhances solderability. Overall, the GCM28DKUN is a top choice for board-to-board and card edge connections in various industries.

