GCM28DKUS

Heilind Number:SULGCM28DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DKUS

Detailed Description

The GCM28DKUS is a high-performance PCB connector suitable for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures superior conductivity and durability. With a 3A amperage rating and 950VAC voltage capacity, it offers reliable power transmission. The connector, designed for female gender, has two rows with 56 positions on a 3.96mm pitch. Its right-angle orientation and side-hole mount type make it ideal for space-constrained installations. The cantilever contact type guarantees secure connections, while the thru-hole termination method with matte tin plating ensures easy and reliable soldering. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is perfect for use in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it suitable for various board-to-board and card edge connection applications. Trust the GCM28DKUS for high-reliability connectivity in your projects.