GCM28DKUT

Heilind Number:SULGCM28DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DKUT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DKUT

Detailed Description

Introducing the GCM28DKUT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable conductivity and durability. With a pitch of 3.96mm, it offers precise and secure connections in a two-row configuration with 56 positions and a current rating of 3A. The cantilever contact type and threaded mounting make it ideal for right-angle orientations, while the termination method of thru hole and tail length of 6.35mm provide easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it space-efficient on PCBs. The termination plating of matte tin ensures compatibility with various soldering processes. This connector is the perfect choice for applications requiring high reliability and performance in aerospace, defense, and industrial sectors.