GCM28DRAI

Heilind Number:SULGCM28DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRAI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRAI

Detailed Description

The GCM28DRAI connector features a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. With an amperage rating of 5A and a voltage capacity of 950 VAC, it offers efficient power transmission. Its female gender, two rows, and threaded mount type make it easy to install on PCBs. The termination method is through-hole, providing secure and stable connections. Gold-plated contacts enhance conductivity, while the full bellow contact type accommodates various mating scenarios. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse applications. With 56 positions and a pitch of 3.96mm, it facilitates high-density board-to-board connections. The Matte Tin termination plating ensures durability. Measuring 10.95mm in height and 11.13mm in width, it offers a compact yet efficient solution. Its reliability and performance make it ideal for use in aerospace, military, and industrial settings.