GCM28DRAN

Heilind Number:SULGCM28DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRAN
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRAN

Detailed Description

Introducing GCM28DRAN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and phosphor bronze contacts plated with gold for optimal conductivity and corrosion resistance. With a voltage rating of 950 VAC and an amperage of 5 A, it ensures reliable power transmission. The connector offers 56 positions in a compact design with two rows, making it ideal for high-density layouts. Its right-angle orientation and through-hole termination method provide secure and efficient connectivity. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The matte tin termination plating enhances solderability. With a connector height of 10.95 mm and width of 11.13 mm, it offers easy installation and space-saving benefits. Whether used in aerospace, telecommunications, or industrial settings, this connector guarantees superior performance and durability. Upgrade your connectivity solutions with the GCM28DRAN.