GCM28DRAS

Heilind Number:SULGCM28DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRAS
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRAS

Detailed Description

Introducing the GCM28DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows with a total of 56 positions, this connector offers robust connectivity. Its female gender and right-angle orientation, along with side-hole mounting and through-hole termination, ensure versatile installation options. Constructed with PA9T and phosphor bronze, it guarantees durability and reliable performance, even in extreme operating temperatures ranging from -65 to 125°C. The gold-plated phosphor bronze contacts provide excellent conductivity, rated for up to 5A and 950VAC. With a tail length of 3.18mm (.125in) and a compact connector height and width of 10.95mm (.431in) and 11.13mm (.438in) respectively, it is ideal for space-constrained environments. The matte tin termination plating enhances solderability. This connector is a vital component in aerospace, defense, and industrial electronics, meeting stringent quality standards. Upgrade your connectivity solutions with the GCM28DRAS.