GCM28DREI

Heilind Number:SULGCM28DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DREI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DREI

Detailed Description

Enhance your PCB connectivity with the GCM28DREI, a high-performance female connector designed for precision and durability. With two rows of contacts featuring PA9T and phosphor bronze construction, this connector ensures reliable power delivery at a maximum amperage of 5A and voltage of 950VAC. The threaded mount type and eyelet termination method offer secure and stable installation, while the gold-plated contacts provide optimal conductivity. Featuring a full bellow contact type and straight orientation, it offers a total of 56 positions with a pitch of 3.96mm (.156 in). Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector guarantees performance in various environments. Measuring 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, it's suitable for board-to-board PCB and card edge connections. Trust the GCM28DREI for your critical connectivity needs.