GCM28DREN

Heilind Number:SULGCM28DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DREN
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DREN

Detailed Description

Introducing the GCM28DREN, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for precision and durability. Featuring a dual-row configuration with a total of 56 positions, this connector offers secure connectivity for various electronic applications. The female gender and straight orientation ensure seamless integration into circuit boards. With a contact material of Phosphor Bronze and gold plating, it guarantees reliable signal transmission with a voltage rating of 950 VAC. The termination method of eyelet and termination plating of Matte Tin further enhance its longevity. Operating efficiently in a wide temperature range from -65 to 125 °C, it is suitable for demanding environments. The connector's compact dimensions of 10.95 mm in height and 11.13 mm in width make it ideal for space-constrained installations. Trust the GCM28DREN for high-speed and high-reliability connections in your electronic designs.