GCM28DRES

Heilind Number:SULGCM28DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRES
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRES

Detailed Description

Presenting the GCM28DRES, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PA9T housing and durable phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and longevity. With a 5A amperage rating and 950VAC voltage capability, it meets stringent power delivery requirements. The connector, with two rows of 56 female contact positions on a 3.96mm pitch, offers ample connectivity options. Its side hole mount type and eyelet termination method facilitate easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The connector's compact design, with a 10.95mm height and 11.13mm width, makes it ideal for space-constrained PCB layouts. Trust the GCM28DRES for efficient and dependable power connections in your electronic systems.