GCM28DRFH

Heilind Number:SULGCM28DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRFH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRFH
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRFH

Detailed Description

Introducing the GCM28DRFH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage withstand of 950VAC, it meets the requirements of power-intensive systems. The dual-row, 56-position layout offers ample connectivity options, while the full bellow contact type and gold plating guarantee low contact resistance and optimal signal transmission. Its straight orientation and through-hole termination method provide easy installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in various industries. Compact yet durable, the GCM28DRFH is the perfect choice for high-reliability applications.