GCM28DRFI

Heilind Number:SULGCM28DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DRFI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DRFI
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DRFI

Detailed Description

Introducing the GCM28DRFI, a high-performance board-to-board PCB connector designed for demanding applications. With two rows and 56 positions, this female connector features a threaded mount type and through-hole termination method for secure and reliable connectivity. Crafted with PA9T and phosphor bronze materials, it ensures durability and stability in operation. The gold-plated contacts offer excellent conductivity, while the full bellow design enhances signal integrity. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for use in various environments. Measuring at a compact height of 10.95 mm and width of 11.13 mm, it is space-efficient on the PCB. With matte tin termination plating, it meets industry standards for quality and performance. Trust the GCM28DRFI for your connectivity needs in critical electronic systems.